Samtec SS Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 767-9710
- Mfr. Part No.:
- SS-106-T-2-N
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.60
View bulk pricing optionsSubtotal (1 unit)*
$2.04
(exc. GST)
$2.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $2.04 | - |
| 20 - 74 | $2.01 | $0.60 |
| 75 - 299 | $1.96 | $6.00 |
| 300 - 599 | $1.93 | $33.00 |
| 600 + | $1.90 | $84.00 |
*price indicative
- RS Stock No.:
- 767-9710
- Mfr. Part No.:
- SS-106-T-2-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SS | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Current 12A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SS | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Precision Screw Machined 2.54mm Socket Strips - SS Series
SS series board to board through hole single row precision screw machined socket strips with a 2.54mm pitch, 3.18mm tail length and a non-flush design. The body of these SS series board-to-board PCB screw machined socket strips is made from black glass filled polyester and the contacts are made from beryllium copper with a choice of tin or gold plating. The temperature range at which these SS series PCB through hole mount precision screw machined socket strips can be used is -55 to +125°C.
Part numbers SS-XXX-T-X-X have 0.76μm gold plated contacts and a tin shell.
Part numbers SS-XXX-TT-X-X have tin plated contacts and tin plated shell.
2.54mm Board to Board and Wire to Board - Samtec
Note
These SS series PCB board-to-board machined socket strips mate with the following:
TS series precision machined terminal strips - see stock number 765-6388 typically.
BBS series machine board stacking strips - see stock number 766-6458 typically.
BBL series machine board stacking strips - see stock number 766-6398 typically.
TS series precision machined terminal strips - see stock number 765-6388 typically.
BBS series machine board stacking strips - see stock number 766-6458 typically.
BBL series machine board stacking strips - see stock number 766-6398 typically.
Related links
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
