Samtec SOLC Series Surface Mount PCB Socket, 200-Contact, 4 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$49.39

(exc. GST)

$54.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$49.39-
20 - 74$47.922%
75 - 299$46.445%
300 - 599$45.477%
600 +$44.489%

*price indicative

Packaging Options:
RS Stock No.:
767-9559
Mfr. Part No.:
SOLC-150-02-S-Q
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

200

Product Type

PCB Socket

Number of Rows

4

Pitch

2.54mm

Current

2.5A

Termination Type

Solder

Mount Type

Surface Mount

Series

SOLC

Contact Material

Bronze

Quad Row SMT Sockets - SOLC Series


The SOLC Series of FourRay SMT high density Sockets from samtec are a staggered quad row design. Contact and row pitch is 1.27 mm with a 0.635 mm offset in the contacts from row to row. This range of SOLC Series high density Sockets have 0.75 μm Gold plating on the contacts and 0.075 μm Gold plating on the tails. The above board height of these SOLC Series high density Sockets is 4.06 mm, with a mated height of 6.35 mm when using the corresponding TOLC high density terminal strips.

Note

For mating TOLC high density terminal strips see stock number 765-6354 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy