Samtec SOLC Series Straight Surface PCB Socket, 40-Contact, 4 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 767-9530
- Mfr. Part No.:
- SOLC-110-02-S-Q
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$18.15
(exc. GST)
$19.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $18.15 | - |
| 20 - 74 | $17.62 | 2% |
| 75 - 299 | $17.07 | 5% |
| 300 - 599 | $16.73 | 7% |
| 600 + | $16.38 | 9% |
*price indicative
- RS Stock No.:
- 767-9530
- Mfr. Part No.:
- SOLC-110-02-S-Q
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 4 | |
| Sub Type | Board-to-Board | |
| Current | 2.5A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SOLC | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Number of Rows 4 | ||
Sub Type Board-to-Board | ||
Current 2.5A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SOLC | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Quad Row SMT Sockets - SOLC Series
The SOLC Series of FourRay SMT high density Sockets from samtec are a staggered quad row design. Contact and row pitch is 1.27 mm with a 0.635 mm offset in the contacts from row to row. This range of SOLC Series high density Sockets have 0.75 μm Gold plating on the contacts and 0.075 μm Gold plating on the tails. The above board height of these SOLC Series high density Sockets is 4.06 mm, with a mated height of 6.35 mm when using the corresponding TOLC high density terminal strips.
Note
For mating TOLC high density terminal strips see stock number 765-6354 typical.
Related links
- Samtec SOLC Series Straight Surface PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series PCB Socket 4 Row, 2.54 mm Pitch
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
