Samtec QRF8 Series Right Angle Surface PCB Socket, 52-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 208-8982
- Mfr. Part No.:
- QRF8-026-01-L-RA-GP-TR
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-8982
- Mfr. Part No.:
- QRF8-026-01-L-RA-GP-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 52 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Pitch | 800μm | |
| Current | 8.5A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 215V | |
| Series | QRF8 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.95mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 52 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Pitch 800μm | ||
Current 8.5A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 215V | ||
Series QRF8 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.95mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec PCB Socket has slim body ground plane socket with 0.80mm pitch size.
Rugged Edge Rate® contacts
Integral ground/power plane
Slim 4.60 mm width
Extended Life Product™ (E.L.P.™)
7 mm - 14 mm stack heights
Up to 156 positions
Dual sourced By Hirose®
Samtec 28+ Gbps Solution
Related links
- Samtec QRF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 0.88 mm Pitch Solder
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QRF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec Q Rate QRM8 Series Straight Through Hole PCB Header 0.8 mm Pitch Shrouded
- Samtec QRM8/QRF8 Series Straight Edge PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 0.88 mm Pitch Solder
- Samtec QFS Series Right Angle Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
