Samtec SSW Series Straight Through Hole PCB Socket, 10-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5736
- Mfr. Part No.:
- SSW-110-01-G-S
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$2.92
(exc. GST)
$3.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 16 November 2026
- Plus 212 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $2.92 | - |
| 20 - 74 | $2.83 | 3% |
| 75 - 299 | $2.76 | 5% |
| 300 - 599 | $2.73 | 6% |
| 600 + | $2.70 | 7% |
*price indicative
- RS Stock No.:
- 765-5736
- Mfr. Part No.:
- SSW-110-01-G-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Current | 6.9A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | SSW | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Current 6.9A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series SSW | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold over Nickel | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Samtec SSW Series PCB Socket, 6.9 A Current Rating, Solder Termination - SSW-110-01-G-S
This PCB socket by Samtec features a straight orientation suitable for through-hole mounting. With bronze contacts, this high-current connector provides 10 contact rows for effective board-to-board connection. The SSW series connector offers solder termination, making it ideal for high voltage applications of up to 550V.
Features & Benefits
• Straight orientation for easy PCB installation
• Bronze contacts ensure reliable conductivity
• 10 contact rows for efficient board-to-board connection
• Solder termination method for secure attachment
• High voltage rating of 550V for various
Applications
• Ideal for use in high voltage electronic devices
• Suitable for PCBs in the automation and electrical industries
Can it be used in high voltage applications?
Yes, this PCB socket is designed for high voltage applications with a voltage rating of 550V.
Will it provide reliable connectivity for board-to-board connection?
Yes, with 10 contact rows and bronze contacts, this connector ensures secure connectivity between PCBs.
Is this solder termination method easy to work with?
Yes, the solder termination method makes installation convenient and secure for various applications.
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
