Samtec SSW Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$1.81

(exc. GST)

$1.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 86 unit(s) shipping from 16 November 2026
  • Plus 106 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$1.81-
20 - 74$1.791%
75 - 299$1.772%
300 - 599$1.753%
600 +$1.734%

*price indicative

Packaging Options:
RS Stock No.:
765-5666
Mfr. Part No.:
SSW-106-01-G-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

6

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

1

Pitch

2.54mm

Current

4.7A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

465V ac

Series

SSW

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Material

Bronze

Contact Plating

Gold Flash, Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

Samtec SSW Series PCB Socket, 6.9A Current Rating, Through Hole Mount - SSW-106-01-G-S


This high-quality PCB socket from Samtec combines durability and efficiency to meet electronic connection needs. With a straight body orientation and through-hole mounting type, this socket is designed for seamless integration. The bronze contact material ensures reliable conductivity, while the 6.9A current rating and 550V voltage rating make it suitable for a wide range of applications. The socket provides a secure and efficient solution.

Features & Benefits


• Straight body orientation for easy installation

• Through-hole mounting type for secure connections

• Bronze contact material ensures reliable conductivity

• 6.9A current rating for versatile use

• 550V voltage rating for high-power applications

• board-to-board configuration for seamless connections

• 2.54mm pitch for precise alignment and spacing

Applications


• Ideal for use in electronic devices

• Suitable for industrial automation systems

Can it handle high power applications?


Yes, this socket has a 550V voltage rating, making it suitable for high-power applications.

Will it provide a secure connection between boards?


Yes, the bronze contact material ensures reliable conductivity for secure connections.

Is it easy to install?


Yes, the through-hole mounting type makes installation straightforward and secure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy