Samtec SSW Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $0.60

View bulk pricing options

Subtotal (1 unit)*

$1.60

(exc. GST)

$1.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 118 unit(s) shipping from 16 November 2026
  • Plus 794 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$1.60-
20 - 74$1.57$0.60
75 - 299$1.54$4.50
300 - 599$1.52$24.00
600 +$1.49$66.00

*price indicative

Packaging Options:
RS Stock No.:
765-5635
Mfr. Part No.:
SSW-104-01-G-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

4

Number of Rows

1

Sub Type

Board-to-Board

Current

6.9A

Pitch

2.54mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

550V

Series

SSW

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Gold Flash

Maximum Operating Temperature

125°C

Contact Material

Bronze

Standards/Approvals

No

Samtec PCB Socket, Tiger Buy Contacts, Insulated - SSW Series - SSW-104-01-G-S


For snappy board-to-board connections, choose this PCB socket from Samtec. It's a flexible team player that makes it a cinch to change the arrangement of signal and power transmissions between circuit boards. The standard design of this module means it's a doddle to integrate into new setups or retrofit applications. The gold-plated phosphor bronze contacts are highly conductive and resistant to corrosion, which promotes efficiency by ensuring optimal electrical flow. A glass-filled polyester body offers effective insulation to protect you against electric shocks.

Features & Benefits


• Four contacts let you make multiple connections using only one module for versatility

• Compact pitch of 2.54mm to maximise board packing space

• Low insertion force helps to reduce friction and wear between mated parts for long-lasting use

• Through-hole mounting for a simple, vibration-resistant connection

Applications


• Medical and pharmaceutical manufacturing

• Industrial automation

• Electronics industry

• Automated assembly lines

What's the current rating of this PCB socket?


The unit has a current rating of 5.7A per pin, making it a suitable choice for automated industrial devices, such as relays and stepper motors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy