OPTIBELT 110 XL 031 Timing Belt 55 Teeth, 279.4 mm Length, 7.87 mm Width
- RS Stock No.:
- 217-0064
- Mfr. Part No.:
- 110 XL 031
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $1.04
View bulk pricing optionsSubtotal (1 unit)*
$8.72
(exc. GST)
$9.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $8.72 | - |
| 13 - 24 | $8.64 | $1.04 |
| 25 + | $8.53 | $4.75 |
*price indicative
- RS Stock No.:
- 217-0064
- Mfr. Part No.:
- 110 XL 031
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 55 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Length | 279.4mm | |
| Belt Width | 7.87mm | |
| Pitch Length | 5.08mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 55 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Belt Length 279.4mm | ||
Belt Width 7.87mm | ||
Pitch Length 5.08mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 55 tooth. It has 279.4 mm length.
High level of flexibility
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 110 XL 037 Timing Belt 55 Teeth 9.4 mm Width
- OPTIBELT 110 XL 025 Timing Belt 55 Teeth 6.35 mm Width
- Contitech 110 XL 037 Timing Belt 55 Teeth 9.4 mm Width
- SKF PHG 110-XL-037 Timing Belt 55 Teeth 9.4 mm Width
- OPTIBELT 220 XL 031 Timing Belt 110 Teeth 7.87 mm Width
- OPTIBELT 322 XL 031 Timing Belt 161 Teeth 7.87 mm Width
- OPTIBELT 106 XL 031 Timing Belt 53 Teeth 7.87 mm Width
- OPTIBELT 142 XL 031 Timing Belt 71 Teeth 7.87 mm Width
