Hirose DF23 Series Straight Surface PCB Socket, 40-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 724-1028
- Mfr. Part No.:
- DF23C-40DS-0.5V(51)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.45
(exc. GST)
$19.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $1.745 | $17.45 |
| 500 - 990 | $1.701 | $17.01 |
| 1000 + | $1.673 | $16.73 |
*price indicative
- RS Stock No.:
- 724-1028
- Mfr. Part No.:
- DF23C-40DS-0.5V(51)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Current | 300mA | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 1.5mm | |
| Connector System | Board-to-FPC, Board-to-Board | |
| Voltage | 50V | |
| Series | DF23 | |
| Row Pitch | 4.4mm | |
| Minimum Operating Temperature | -35°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Current 300mA | ||
Pitch 500μm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 1.5mm | ||
Connector System Board-to-FPC, Board-to-Board | ||
Voltage 50V | ||
Series DF23 | ||
Row Pitch 4.4mm | ||
Minimum Operating Temperature -35°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirose DF23 series
Hirose DF23 series 0.5mm Pitch Low-Profile Board-to-Board / Board-to-FPC Connectors
Features and Benefits
• 1.5 mm board-to-board distance
• Click sensation
• High contact reliability
• Large self-alignment
• Board placement with automatic equipment
Related links
- Hirose DF23 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF23 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF23 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF23 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose DF23 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF23 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
