Hirose DF23 Series Straight Surface PCB Socket, 20-Contact, 2 Row, 500 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.60

(exc. GST)

$10.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 380 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$0.96$9.60-
500 - 990$0.949$9.491%
1000 +$0.922$9.223%

*price indicative

Packaging Options:
RS Stock No.:
724-1015
Mfr. Part No.:
DF23C-20DS-0.5V(51)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

2

Pitch

500μm

Current

300mA

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Stacking Height

1.5mm

Connector System

Board-to-Board, Board-to-FPC

Voltage

50V

Series

DF23

Minimum Operating Temperature

-35°C

Row Pitch

4.4mm

Maximum Operating Temperature

85°C

Contact Material

Copper

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
JP

Hirose DF23 series


Hirose DF23 series 0.5mm Pitch Low-Profile Board-to-Board / Board-to-FPC Connectors

Features and Benefits


• 1.5 mm board-to-board distance

• Click sensation

• High contact reliability

• Large self-alignment

• Board placement with automatic equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy