Hirose DF23 Series Straight Surface PCB Socket, 40-Contact, 2 Row, 500 μm Pitch Solder

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-4859
Mfr. Part No.:
DF23C-40DS-0.5V(51)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Socket

Number of Contacts

40

Number of Rows

2

Pitch

500μm

Current

300mA

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-FPC, Board-to-Board

Stacking Height

1.5mm

Voltage

50V

Series

DF23

Minimum Operating Temperature

-35°C

Row Pitch

4.4mm

Contact Gender

Female

Maximum Operating Temperature

85°C

Contact Plating

Gold

Contact Material

Copper

Standards/Approvals

No

COO (Country of Origin):
JP

Hirose DF23 series


Hirose DF23 series 0.5mm Pitch Low-Profile Board-to-Board / Board-to-FPC Connectors

Features and Benefits


• 1.5 mm board-to-board distance

• Click sensation

• High contact reliability

• Large self-alignment

• Board placement with automatic equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy