Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket, 10-Contact, 1 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.16

(exc. GST)

$12.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from 16 November 2026
  • Plus 75 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$2.232$11.16-
10 +$2.196$10.981%

*price indicative

RS Stock No.:
673-7411
Mfr. Part No.:
91601-310LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Socket Strip

Number of Rows

1

Pitch

2.54mm

Housing Material

Glass Filled Thermoplastic

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

1kV

Series

Dubox

Minimum Operating Temperature

-65°C

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Low Profile SMT Vertical Receptacles


The Dubox Board to Board Low Profile SMT Vertical Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board Low Profile Vertical Receptacles are 0.76 μm Gold on the mating areas and Matte Tin on the PCB Tails.

Manufactures Part Number Key:

89898-3xxLF: SMT, Dual Row, Dual Entry

91601-3xxLF: SMT, Single Row, Top Entry

Amphenol FCI 2.54mm Dubox Series Interconnection System


Note

For Mating Headers see stock number

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy