Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row,

Get a bulk buy discount

Add 115 more to save $5.41

View bulk pricing options

Subtotal (1 tube of 23 units)*

$45.01

(exc. GST)

$49.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 874 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
23 - 92$1.957$45.01-
115 - 184$1.91$43.93$5.41
207 +$1.864$42.87$19.25

*price indicative

RS Stock No.:
246-3052
Mfr. Part No.:
76382-310LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Dubox

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Glass Filled Thermoplastic Polyester

Number of Contacts

10

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Cable-to-Board

Mount Type

Through Hole

Contact Plating

Gold, Nickel

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

European Union Directive 2002/95/IEC

COO (Country of Origin):
FR
The Amphenol ICC single row, top entry vertical receptacles board to board connector has a pre-stressed, dual beam design to enable low insertion force which has 3A DC maximum per individual contact and 2A DC maximum per contact for fully energized connec

4-wall contact design for signal protection

Operating temperature range from -65°C to +125°C

Compatible with wave soldering process

Dielectric withstanding voltage up to 1000V RMS

Gold or tin material plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy