Hirose DF17 Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 623-2449
- Mfr. Part No.:
- DF17(3.0)-20DS-0.5V(57)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 623-2449
- Mfr. Part No.:
- DF17(3.0)-20DS-0.5V(57)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 0.5mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 300mA | |
| Voltage Rating | 50 V ac | |
| Series | DF17 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 0.5mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 300mA | ||
Voltage Rating 50 V ac | ||
Series DF17 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
Related links
- Hirose DF17 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF17 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose DF17 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF17 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
