HARWIN M80 Series Horizontal PCB PCB Socket, 4-Contact, 1 Row, 4 mm Pitch Crimp
- RS Stock No.:
- 287-1115
- Mfr. Part No.:
- M80-MH313M5-04
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$117.54
(exc. GST)
$129.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $117.54 |
| 2 - 4 | $111.20 |
| 5 - 9 | $105.50 |
| 10 - 24 | $100.36 |
| 25 + | $91.44 |
*price indicative
- RS Stock No.:
- 287-1115
- Mfr. Part No.:
- M80-MH313M5-04
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Sub Type | Through Board Connector | |
| Number of Rows | 1 | |
| Current | 500mA | |
| Pitch | 4mm | |
| Termination Type | Crimp | |
| Housing Material | Polyphenylene Sulphide | |
| Mount Type | PCB | |
| Orientation | Horizontal | |
| Voltage | 800V | |
| Series | M80 | |
| Row Pitch | 4mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Sub Type Through Board Connector | ||
Number of Rows 1 | ||
Current 500mA | ||
Pitch 4mm | ||
Termination Type Crimp | ||
Housing Material Polyphenylene Sulphide | ||
Mount Type PCB | ||
Orientation Horizontal | ||
Voltage 800V | ||
Series M80 | ||
Row Pitch 4mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HARWIN Datamate Plug Horizontal Throughboard Connector have jackscrews and board mount female threads, 2 x 3mm PC Tail plug coax contacts assembled for horizontal PCB connection. Gold finish on contact area and termination.
RoHS compliant
Polarising feature
Related links
- HARWIN M80 Series Horizontal PCB PCB Socket 1 Row, 4 mm Pitch Crimp
- HARWIN M80 Series Horizontal PCB PCB Socket 1 Row, 4 mm Pitch Crimp
- HARWIN M80 Series Horizontal PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Horizontal PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Horizontal PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Horizontal PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Horizontal Surface PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Horizontal PCB PCB Socket 2 Row, 2 mm Pitch Crimp
