HARWIN M80 Series Horizontal PCB PCB Socket, 2-Contact, 1 Row, 4 mm Pitch Crimp

This image is representative of the product range

Get a bulk buy discount

Add 28 more to save 3%

View bulk pricing options

Subtotal (1 tube of 14 units)*

$881.03

(exc. GST)

$969.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
14 - 14$62.931$881.03-
28 - 28$60.414$845.803%
42 - 42$58.091$813.277%
56 - 56$55.939$783.1511%
70 +$53.941$755.1714%

*price indicative

RS Stock No.:
287-1111
Mfr. Part No.:
M80-MH313M5-02
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

2

Sub Type

Through Board Connector

Number of Rows

1

Pitch

4mm

Current

500mA

Housing Material

Polyphenylene Sulphide

Termination Type

Crimp

Mount Type

PCB

Orientation

Horizontal

Voltage

800V

Series

M80

Minimum Operating Temperature

-55°C

Row Pitch

4mm

Contact Gender

Male

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The HARWIN Datamate Plug Horizontal Throughboard Connector have jackscrews and board mount female threads, 2 x 3mm PC Tail plug coax contacts assembled for horizontal PCB connection. Gold finish on contact area and termination.

RoHS compliant

Polarising feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy