HARWIN M80 Series Horizontal Surface PCB Socket, 4-Contact, 2 Row, 2 mm Pitch Crimp

This image is representative of the product range

Get a bulk buy discount

Add 36 more to save 4%

View bulk pricing options

Subtotal (1 tube of 18 units)*

$382.05

(exc. GST)

$420.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
18 - 18$21.225$382.05-
36 - 36$20.376$366.774%
54 - 54$19.593$352.677%
72 - 72$18.866$339.5911%
90 +$18.193$327.4714%

*price indicative

RS Stock No.:
287-1092
Mfr. Part No.:
M80-5430442
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

4

Sub Type

SMT Connector

Number of Rows

2

Current

3A

Pitch

2mm

Termination Type

Crimp

Housing Material

Polyphenylene Sulphide

Mount Type

Surface

Orientation

Horizontal

Voltage

800V

Series

M80

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Material

Brass

Contact Gender

Male

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HARWIN J-Tek DIL Male Horizontal SMT Connector have gold finish on contact area and termination. It has slotted bolts provided for assembly to panel mount jackscrew.

RoHS compliant

Polarising feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy