HARWIN M80 Series Vertical PCB PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Crimp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$15.00

(exc. GST)

$16.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$15.00-
2 - 4$14.225%
5 +$13.4810%

*price indicative

RS Stock No.:
287-1104
Mfr. Part No.:
M80-5T11242MC
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

12

Product Type

PCB Socket

Number of Rows

2

Sub Type

Through Board Connector

Pitch

2mm

Current

3A

Housing Material

Polyphenylene Sulphide

Termination Type

Crimp

Mount Type

PCB

Orientation

Vertical

Voltage

800V

Series

M80

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HARWIN J-Tek DIL Male 3mm Throughboard Connector have Gold finish on contact area, Tin finish on termination.

Highly reliable

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy