HARWIN M80 Series Horizontal PCB PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Crimp

This image is representative of the product range

Get a bulk buy discount

Add 24 more to save 4%

View bulk pricing options

Subtotal (1 tube of 12 units)*

$355.87

(exc. GST)

$391.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
12 - 12$29.656$355.87-
24 - 24$28.469$341.634%
36 - 36$27.373$328.487%
48 - 48$26.359$316.3111%
60 +$25.421$305.0514%

*price indicative

RS Stock No.:
287-1082
Mfr. Part No.:
M80-5401222
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

12

Sub Type

Crimp Connector

Number of Rows

2

Current

3A

Pitch

2mm

Termination Type

Crimp

Housing Material

Polyphenylene Sulphide

Mount Type

PCB

Orientation

Horizontal

Voltage

800V

Series

M80

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Material

Phosphor Bronze

Contact Gender

Male

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
GB
The HARWIN DIL Male 3mm Throughboard Connector is a PC Tail Connector with jackscrews. It has Slotted bolts provided for assembly to panel mount jackscrew.

Polarizing feature

Highly reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy