HARWIN M300 Series Vertical PCB PCB Socket, 3-Contact, 1 Row, 3 mm Pitch Solder
- RS Stock No.:
- 287-1005
- Mfr. Part No.:
- M300-FV1034500
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 24 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 12 units)*
$195.17
(exc. GST)
$214.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 12 - 12 | $16.264 | $195.17 | - |
| 24 - 24 | $15.613 | $187.36 | 4% |
| 36 - 36 | $15.012 | $180.14 | 7% |
| 48 - 48 | $14.456 | $173.47 | 11% |
| 60 + | $13.938 | $167.26 | 14% |
*price indicative
- RS Stock No.:
- 287-1005
- Mfr. Part No.:
- M300-FV1034500
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 3 | |
| Product Type | PCB Socket | |
| Sub Type | Through Board Connector | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Current | 10A | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Voltage | 600V | |
| Series | M300 | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 175°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 3 | ||
Product Type PCB Socket | ||
Sub Type Through Board Connector | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Current 10A | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Orientation Vertical | ||
Voltage 600V | ||
Series M300 | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 175°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HARWIN Single Row Vertical Female Throughboard connector with 3.2mm PC Tail, 3 contacts. It has Gold finish on contact area and termination.
Polarized housings, with no jackscrews
Related links
- HARWIN M300 Series Vertical PCB PCB Socket 1 Row, 3 mm Pitch Solder
- HARWIN M300 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Solder
- HARWIN M300 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Solder
- HARWIN M300 Series Female Crimp Terminal 18 AWG Max
- HARWIN M300 Series Female Crimp Contact 22 AWG Max
- Samtec ESQ Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions 91601 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
