Amphenol Communications Solutions FLHT3P008 Series Straight PCB PCB Socket, 3-Contact, 1 Row, 2.5 mm Pitch Poke-in
- RS Stock No.:
- 286-5518
- Mfr. Part No.:
- FLHT3P008C0
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.29
(exc. GST)
$19.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 178 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $17.29 |
| 10 + | $15.72 |
*price indicative
- RS Stock No.:
- 286-5518
- Mfr. Part No.:
- FLHT3P008C0
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Poke-in | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Wire-to-Board, Wire-to-Wire, Wire to Panel | |
| Voltage | 250V | |
| Series | FLHT3P008 | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin over Nickel | |
| Contact Gender | Male | |
| Standards/Approvals | EIA | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Current 7A | ||
Pitch 2.5mm | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Poke-in | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Wire-to-Board, Wire-to-Wire, Wire to Panel | ||
Voltage 250V | ||
Series FLHT3P008 | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin over Nickel | ||
Contact Gender Male | ||
Standards/Approvals EIA | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHT3P008 Series Straight PCB PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHP33 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHS3300 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHT4P008 Series Straight PCB PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHT6P008C0 Series Straight PCB PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHP630 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHP23 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHP4300 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Poke-in
