Amphenol Communications Solutions FLHT3P008 Series Straight PCB PCB Socket, 3-Contact, 1 Row, 2.5 mm Pitch Poke-in
- RS Stock No.:
- 286-5517
- Mfr. Part No.:
- FLHT3P008C0
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 bag of 30 units)*
$414.63
(exc. GST)
$456.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 30 - 120 | $13.821 | $414.63 |
| 150 - 270 | $12.758 | $382.74 |
| 300 + | $11.847 | $355.41 |
*price indicative
- RS Stock No.:
- 286-5517
- Mfr. Part No.:
- FLHT3P008C0
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 3 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Poke-in | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Wire-to-Board, Wire-to-Wire, Wire to Panel | |
| Voltage | 250V | |
| Series | FLHT3P008 | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EIA | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 3 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Current 7A | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Poke-in | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Wire-to-Board, Wire-to-Wire, Wire to Panel | ||
Voltage 250V | ||
Series FLHT3P008 | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EIA | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Communications Solutions FLHT3P008 Series Straight PCB PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHP33 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHS3300 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHT4P008 Series Straight PCB PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHT6P008C0 Series Straight PCB PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHP630 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHP23 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHP4300 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Poke-in
