Amphenol Communications Solutions FLHP630 Series Straight Wire PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch Poke-in
- RS Stock No.:
- 286-5460
- Mfr. Part No.:
- FLHP6300
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-5460
- Mfr. Part No.:
- FLHP6300
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Connector | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Housing Material | Thermoplastic | |
| Termination Type | Poke-in | |
| Mount Type | Wire | |
| Orientation | Straight | |
| Voltage | 250V | |
| Series | FLHP630 | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Connector | ||
Current 7A | ||
Pitch 2.5mm | ||
Housing Material Thermoplastic | ||
Termination Type Poke-in | ||
Mount Type Wire | ||
Orientation Straight | ||
Voltage 250V | ||
Series FLHP630 | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL94V-0 | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHP630 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHP33 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHP23 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHS3300 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHP4300 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHT6P008C0 Series Straight PCB PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHT4P008 Series Straight PCB PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHT3P008 Series Straight PCB PCB Socket 1 Row, 2.5 mm Pitch Poke-in
