Amphenol Communications Solutions FLHP6100 Series Straight Wire PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch Crimp

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.22

(exc. GST)

$9.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$1.644$8.22-
50 - 120$1.49$7.459%
125 - 245$1.356$6.7817%
250 +$1.246$6.2324%

*price indicative

RS Stock No.:
286-5448
Mfr. Part No.:
FLHP6100
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

6

Product Type

PCB Socket

Sub Type

Connector

Number of Rows

1

Pitch

2.5mm

Current

7A

Housing Material

Thermoplastic

Termination Type

Crimp

Mount Type

Wire

Orientation

Straight

Voltage

250V

Series

FLHP6100

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Maximum Operating Temperature

105°C

Standards/Approvals

UL94V-0, RoHS

COO (Country of Origin):
CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.

Wire-to-wire IP67 sealing in mated conditions

Compact design

Easy installation

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy