Amphenol Communications Solutions FLHP6100 Series Straight Wire PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch Crimp
- RS Stock No.:
- 286-5447
- Mfr. Part No.:
- FLHP6100
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 300 units)*
$365.70
(exc. GST)
$402.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 300 - 1200 | $1.219 | $365.70 |
| 1500 + | $1.105 | $331.50 |
*price indicative
- RS Stock No.:
- 286-5447
- Mfr. Part No.:
- FLHP6100
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Sub Type | Connector | |
| Number of Rows | 1 | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Termination Type | Crimp | |
| Housing Material | Thermoplastic | |
| Mount Type | Wire | |
| Orientation | Straight | |
| Voltage | 250V | |
| Series | FLHP6100 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL94V-0, RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Sub Type Connector | ||
Number of Rows 1 | ||
Current 7A | ||
Pitch 2.5mm | ||
Termination Type Crimp | ||
Housing Material Thermoplastic | ||
Mount Type Wire | ||
Orientation Straight | ||
Voltage 250V | ||
Series FLHP6100 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL94V-0, RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHP6100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLHP630 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHS2100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLHP4100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLHP3100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
