WAGO 770 Series Straight PCB PCB Socket, 3-Contact, 1 Row, 10 mm Pitch Cage Clamp
- RS Stock No.:
- 279-3933
- Mfr. Part No.:
- 770-803
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$472.90
(exc. GST)
$520.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $472.90 | $4.729 |
*price indicative
- RS Stock No.:
- 279-3933
- Mfr. Part No.:
- 770-803
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Socket | |
| Sub Type | Female Socket | |
| Number of Rows | 1 | |
| Current | 23A | |
| Pitch | 10mm | |
| Termination Type | Cage Clamp | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Series | 770 | |
| Row Pitch | 10mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | EN 61535 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Socket | ||
Sub Type Female Socket | ||
Number of Rows 1 | ||
Current 23A | ||
Pitch 10mm | ||
Termination Type Cage Clamp | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Orientation Straight | ||
Series 770 | ||
Row Pitch 10mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals EN 61535 | ||
- COO (Country of Origin):
- PL
The WAGO socket for PCBs features insulation made from polyamide and its contacts made from copper or copper alloy.
Flammability class per UL94 V0
Rohs compliant
- RS Stock No. 0688123
- Mfr. Part No. 2459290000
Each
$464.25
- RS Stock No. 2085020
- Mfr. Part No. HDASE011YD-000LF
Each
$112.70
- RS Stock No. 2085028
- Mfr. Part No. HDASE119YD-000LF
Each
$373.91
- RS Stock No. 2871131
- Mfr. Part No. M83-LML3M1N96-0000-000
Each
$81.50
Related links
- WAGO 770 Series Angled PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Straight PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Straight PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Straight PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Angled PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Angled PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 769 Series Straight PCB PCB Socket 5 mm Pitch Cage Clamp
- WAGO 770 Series Snap-in Socket Female Cage Clamp 25A IP20











