WAGO 770 Series Straight PCB PCB Socket, 4-Contact, 1 Row, 10 mm Pitch Cage Clamp

Subtotal (1 box of 50 units)*

$282.15

(exc. GST)

$310.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$282.15$5.643

*price indicative

RS Stock No.:
279-3948
Mfr. Part No.:
770-824
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Socket

Number of Rows

1

Sub Type

Female Socket

Current

25A

Pitch

10mm

Housing Material

Polyamide

Termination Type

Cage Clamp

Mount Type

PCB

Orientation

Straight

Stacking Height

29.5mm

Voltage

400V

Series

770

Minimum Operating Temperature

35°C

Row Pitch

10mm

Contact Plating

Tin

Maximum Operating Temperature

85°C

Contact Material

Copper

Standards/Approvals

UL1977

COO (Country of Origin):
PL
The WAGO socket for PCBs features insulation made from polyamide and its contacts made from copper or copper alloy.

Flammability class per UL94 V0

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy