WAGO 2092 Series Angled PCB PCB Header, 5-Contact, 1 Row, 5 mm Pitch Solder

Subtotal (1 pack of 50 units)*

$398.55

(exc. GST)

$438.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$7.971$398.55

*price indicative

RS Stock No.:
278-1724
Mfr. Part No.:
2092-1355
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Number of Contacts

5

Sub Type

THT Female

Number of Rows

1

Pitch

5mm

Current

15A

Termination Type

Solder

Housing Material

Polyphthalamide

Mount Type

PCB

Orientation

Angled

Voltage

300V

Series

2092

Row Pitch

5mm

Minimum Operating Temperature

-60°C

Contact Gender

Female

Maximum Operating Temperature

100°C

Contact Plating

Tin

Contact Material

Electrolytic Copper

Standards/Approvals

CSA, UL

COO (Country of Origin):
DE
The WAGO THT 1-conductor female connector provides a universal connection for all conductor types. It also provides easy cable pre assembly and on unit wiring via vertical and horizontal CAGE CLAMP actuation.

Anti rotation protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy