WAGO 2092 Series Angled PCB PCB Header, 4-Contact, 1 Row, 5 mm Pitch Solder

Subtotal (1 pack of 100 units)*

$643.20

(exc. GST)

$707.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$6.432$643.20

*price indicative

RS Stock No.:
278-1722
Mfr. Part No.:
2092-1354
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Header

Number of Rows

1

Sub Type

THT Female

Pitch

5mm

Current

15A

Termination Type

Solder

Housing Material

Polyphthalamide

Mount Type

PCB

Orientation

Angled

Voltage

300V

Series

2092

Row Pitch

5mm

Minimum Operating Temperature

-60°C

Contact Material

Electrolytic Copper

Contact Plating

Tin

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

CSA, UL

COO (Country of Origin):
DE
The WAGO THT 1-conductor female connector provides a universal connection for all conductor types. It also provides easy cable pre assembly and on unit wiring via vertical and horizontal CAGE CLAMP actuation.

Anti rotation protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy