WAGO 2092 Series Angled PCB PCB Header, 6-Contact, 1 Row, 5 mm Pitch Solder Pin
- RS Stock No.:
- 278-1718
- Mfr. Part No.:
- 2092-1325
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
$777.10
(exc. GST)
$854.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $7.771 | $777.10 |
*price indicative
- RS Stock No.:
- 278-1718
- Mfr. Part No.:
- 2092-1325
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 6 | |
| Sub Type | THT Female | |
| Number of Rows | 1 | |
| Current | 15A | |
| Pitch | 5mm | |
| Termination Type | Solder Pin | |
| Housing Material | Polyphthalamide | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Voltage | 300V | |
| Series | 2092 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -60°C | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 6 | ||
Sub Type THT Female | ||
Number of Rows 1 | ||
Current 15A | ||
Pitch 5mm | ||
Termination Type Solder Pin | ||
Housing Material Polyphthalamide | ||
Mount Type PCB | ||
Orientation Angled | ||
Voltage 300V | ||
Series 2092 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -60°C | ||
Contact Material Copper | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via angled solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder Pin
- WAGO 2092 Series Angled Push-in PCB Connector 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 5 mm Pitch Shrouded
