WAGO 232 Series Angled PCB PCB Header, 6-Contact, 1 Row, 7.62 mm Pitch Solder Pin
- RS Stock No.:
- 278-1626
- Mfr. Part No.:
- 232-864
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1626
- Mfr. Part No.:
- 232-864
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | THT Female | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Termination Type | Solder Pin | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | 232 | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 7.62mm | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, UL 1977, UL 1059, IEC/EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type THT Female | ||
Pitch 7.62mm | ||
Current 12A | ||
Termination Type Solder Pin | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series 232 | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 7.62mm | ||
Contact Plating Tin | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals CSA, UL 1977, UL 1059, IEC/EN 60664-1 | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via angled solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder Pin
