WAGO 232 Series Angled PCB PCB Header, 4-Contact, 1 Row, 7.62 mm Pitch Solder Pin

Subtotal (1 pack of 50 units)*

$343.90

(exc. GST)

$378.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$6.878$343.90

*price indicative

RS Stock No.:
278-1609
Distrelec Article No.:
300-14-270
Mfr. Part No.:
232-764
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Number of Contacts

4

Sub Type

THT Female

Number of Rows

1

Pitch

7.62mm

Termination Type

Solder Pin

Housing Material

Polyamide 66

Mount Type

PCB

Orientation

Angled

Connector System

Board-to-Board

Series

232

Row Pitch

7.62mm

Minimum Operating Temperature

-60°C

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Tin

Maximum Operating Temperature

85°C

Standards/Approvals

UL 1977, IEC 61984

COO (Country of Origin):
DE
The WAGO female header is horizontal or vertical PCB mounted via straight solder pins. It is for board to board and board to wire connections.

Easy to identify PCB inputs and outputs

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy