WAGO 232 Series Angled PCB PCB Header, 5-Contact, 1 Row, 5.08 mm Pitch Solder
- RS Stock No.:
- 278-1405
- Mfr. Part No.:
- 232-265/039-000
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1405
- Mfr. Part No.:
- 232-265/039-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | Angled | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | Board-to-Board | |
| Voltage | 630V | |
| Series | 232 | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -60°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1059, UL 1977, CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type Angled | ||
Current 12A | ||
Pitch 5.08mm | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System Board-to-Board | ||
Voltage 630V | ||
Series 232 | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -60°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1059, UL 1977, CSA | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via angled solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder
- WAGO 232 Series Angled Rail PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Angled Rail PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder
