WAGO 232 Series Angled Rail PCB Connector, 5-Contact, 1 Row, 5 mm Pitch Solder

Temporarily out of stock
RS Stock No.:
278-1359
Mfr. Part No.:
232-235/005-000/039-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

5

Product Type

PCB Connector

Number of Rows

1

Sub Type

Female Connector

Pitch

5mm

Current

12A

Termination Type

Solder

Housing Material

Polyamide 66

Mount Type

Rail

Orientation

Angled

Connector System

Rail Mount

Series

232

Minimum Operating Temperature

-60°C

Row Pitch

5mm

Maximum Operating Temperature

85°C

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Tin

Standards/Approvals

UL 1977, UL 1059, CSA

COO (Country of Origin):
DE
The WAGO Female connector is designed for rail mount terminal blocks. It features pins with dimensions of 0.6 x 1 mm, and the connector is angled. It is equipped with a locking lever for secure connections.

RoHS compliant

With coding fingers

Anti rotation protection

V0 flammability class per UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy