WAGO 232 Series Angled PCB PCB Header, 5-Contact, 1 Row, 5.08 mm Pitch Solder
- RS Stock No.:
- 278-1404
- Mfr. Part No.:
- 232-265
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1404
- Mfr. Part No.:
- 232-265
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Header | |
| Sub Type | THT Female | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | Board-to-Board | |
| Voltage | 630V | |
| Series | 232 | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5.08mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Header | ||
Sub Type THT Female | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System Board-to-Board | ||
Voltage 630V | ||
Series 232 | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5.08mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
- COO (Country of Origin):
- DE
The WAGO THT female header for horizontal or vertical PCB mounting via straight or angled solder pins and for board to board and board to wire connections, has polyamide insulation material with tin contact plating.
Anti rotation protection
RoHS compliant
Related links
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder
