Samtec QSH Series Straight Surface PCB Socket, 240-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 250-2882
- Mfr. Part No.:
- QSH-120-01-L-D-A-1
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 24 units)*
$478.80
(exc. GST)
$526.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 24 - 96 | $19.95 | $478.80 | - |
| 120 - 216 | $19.101 | $458.42 | 4% |
| 240 + | $17.955 | $430.92 | 10% |
*price indicative
- RS Stock No.:
- 250-2882
- Mfr. Part No.:
- QSH-120-01-L-D-A-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 240 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket | |
| Pitch | 500μm | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | QSH | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 500μm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 240 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Socket | ||
Pitch 500μm | ||
Housing Material TPE | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series QSH | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 500μm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL | ||
The samtec Q Strip High-Speed Ground Plane Socket Strip has (0.50 mm) .0197" Pitch. It has Performance up to 25 Gbps.
It has up to 300 positions
It has 5 mm - 30 mm stack heights
- RS Stock No. 7678701P
- Mfr. Part No. QSH-030-01-L-D-A
Each (Supplied in a Bag)
$9.28
- RS Stock No. 1587754
- Mfr. Part No. QSH-040-01-L-D-DP-A-TR
1 Pack of 1
$16.31
- RS Stock No. 7678701
- Mfr. Part No. QSH-030-01-L-D-A
Each
$8.94
- RS Stock No. 7678704
- Mfr. Part No. QSH-060-01-L-D-A
Each
$7.70
Related links
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Through Hole PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BTH-120-01-L-D-A Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BTH-120-01-L-D-A-K Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder











