Samtec BTH-120-01-L-D-A Series Vertical Surface PCB Socket, 240-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 208-0691
- Mfr. Part No.:
- BTH-120-01-L-D-A
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$261.63
(exc. GST)
$287.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 30 - 120 | $8.721 | $261.63 |
| 150 + | $7.849 | $235.47 |
*price indicative
- RS Stock No.:
- 208-0691
- Mfr. Part No.:
- BTH-120-01-L-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 240 | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Current | 2A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 175V | |
| Series | BTH-120-01-L-D-A | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold or Tin | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 240 | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Current 2A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 175V | ||
Series BTH-120-01-L-D-A | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold or Tin | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec PCB Header has 240 position connector header with outer shroud contacts surface mount gold.
Number of Positions 240
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
- RS Stock No. 2080692
- Mfr. Part No. BTH-120-01-L-D-A
Each
$8.73
- RS Stock No. 2080694
- Mfr. Part No. BTH-120-01-L-D-A-K
Each
$9.77
- RS Stock No. 2080693
- Mfr. Part No. BTH-120-01-L-D-A-K
Each (In a Tray of 30)
$9.149
- RS Stock No. 2000567P
- Mfr. Part No. QSH-060-01-H-D-A-K-TR
Each (Supplied on a Reel)
$22.00
Related links
- Samtec BTH-120-01-L-D-A Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BTH-120-01-L-D-A-K Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec BTH Series PCB Header 0.5 mm Pitch Shrouded
- Samtec BTH Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded











