Samtec SS4 Series Straight Surface PCB Socket, 20-Contact, 2 Row, 400 μm Pitch Solder
- RS Stock No.:
- 767-9763
- Mfr. Part No.:
- SS4-10-3.50-L-D-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$3.17
(exc. GST)
$3.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $3.17 | - |
| 20 - 74 | $3.07 | 3% |
| 75 - 299 | $2.99 | 5% |
| 300 - 599 | $2.93 | 7% |
| 600 + | $2.88 | 9% |
*price indicative
- RS Stock No.:
- 767-9763
- Mfr. Part No.:
- SS4-10-3.50-L-D-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 400μm | |
| Current | 1.3A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 6mm | |
| Series | SS4 | |
| Row Pitch | 1.41mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 400μm | ||
Current 1.3A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 6mm | ||
Series SS4 | ||
Row Pitch 1.41mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Ultra Fine 0.4mm Pitch, Low Profile Socket Strips - SS4 Series
SS4 series ultra fine 0.4mm pitch, board to board low profile dual row socket strips with a PCB space saving slim body design. The insulator of these SMT ultra fine 0.4mm pitch, low profile socket strips is made from black LCP and the Razor Beam ™ contacts, which are ideal for high speed and rugged applications, are made from phosphor bronze with a 0.25μm gold plating on the contact area and a matte tin plating on the tail. These SS4 series high speed SMT board-to-board low profile socket strips have a 1mm contact swipe and are polarized as standard with undercut retention notches that click when the contacts engage and increase withdrawal force.
Part numbers SS4-xx-3.00-x-x-x-xx have an above board height of 3.50mm.
Part numbers SS4-xx-3.50-x-x-x-xx have an above board height of 4.00mm.
0.4mm Board-to-Board Headers and Sockets - Samtec
Related links
- Samtec SS4 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Samtec SS4 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Samtec SS4 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Samtec SS4 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Samtec SS4 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Samtec SS4 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
