HARWIN M55-600 Series Vertical Surface PCB Connector, 12-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 247-9143
- Mfr. Part No.:
- M55-6001242R
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 2750 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 550 units)*
$998.25
(exc. GST)
$1,097.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 550 - 2200 | $1.815 | $998.25 | - |
| 2750 + | $1.633 | $898.15 | 10% |
*price indicative
- RS Stock No.:
- 247-9143
- Mfr. Part No.:
- M55-6001242R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket | |
| Pitch | 1.27mm | |
| Current | 1.2A | |
| Termination Type | Solder | |
| Housing Material | TPE | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Series | M55-600 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Sub Type PCB Socket | ||
Pitch 1.27mm | ||
Current 1.2A | ||
Termination Type Solder | ||
Housing Material TPE | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Series M55-600 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HARWIN PCB Connector is shrouded polarized and has double row, 6.25mm connector height and 12 contacts (6+6). The connector housing includes location pegs, surface mount hold-down retaining tabs for additional peel strength and strain relief when soldered down. The board stacking connectors are for parallel or 90 degree board-to-board connection.
Contact gender female/socket/jack
Connection orientation vertical
Connection type surface mount
Related links
- HARWIN M55-600 Series Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- HARWIN M55-600 Series Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- HARWIN M55-700 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- HARWIN Gecko Series Vertical Surface Mount Connector 2 Row, 1.25 mm Pitch Solder
- HARWIN M55-700 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- HARWIN M55-700 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 2 Row, 1.27 mm Pitch Solder
