HARWIN M55-700 Series Vertical Surface PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$693.50

(exc. GST)

$763.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
500 - 2000$1.387$693.50-
2500 +$1.248$624.0010%

*price indicative

RS Stock No.:
247-9147
Mfr. Part No.:
M55-7001242R
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

M55-700

Product Type

PCB Header

Current

1.2A

Pitch

1.27mm

Number of Contacts

12

Housing Material

TPE

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

5mm

Standards/Approvals

UL

RoHS Status: Exempt

COO (Country of Origin):
CN
The HARWIN PCB Connector is shrouded polarized and has double row, 6.25mm connector height and 12 contacts (6+6). The connector housing includes location pegs, surface mount hold-down retaining tabs for additional peel strength and strain relief when soldered down. The board stacking connectors are for parallel or 90 degree board-to-board connection.

Contact gender male/plug

Connection orientation vertical

Connection type surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy