Amphenol Communications Solutions 71609 Series Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-3024
Mfr. Part No.:
71609-305ALF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

Socket Strip

Current

3A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Glass Filled Thermoplastic Polyester

Mount Type

Surface

Voltage

800V

Series

71609

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Tin, Gold

Contact Material

Phosphor Bronze

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
FR
The Amphenol ICC Dubox contact has a pre-stressed, dual beam design to enable low insertion force which has 3A DC maximum per individual contact and 2A DC maximum per contact for fully energized connector.

Floating solder tails self-centre on circuit pads and assure co-planarity

4-wall contact design for signal protection

Dielectric withstanding voltage up to 1000V RMS

Current rating up to 3A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy