Amphenol Communications Solutions Minitek Microspeed Series Free Hanging PCB Connector Housing, 26-Contact, 2 Row, 1 mm
- RS Stock No.:
- 236-9912
- Mfr. Part No.:
- 10147075-2600RLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.61
(exc. GST)
$11.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.61 |
| 10 - 49 | $10.30 |
| 50 - 99 | $9.99 |
| 100 + | $9.69 |
*price indicative
- RS Stock No.:
- 236-9912
- Mfr. Part No.:
- 10147075-2600RLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Connector Housing | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board Connector | |
| Current | 1A | |
| Pitch | 1mm | |
| Housing Material | LCP | |
| Mount Type | Free Hanging | |
| Voltage | 500V | |
| Series | Minitek Microspeed | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Connector Housing | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board Connector | ||
Current 1A | ||
Pitch 1mm | ||
Housing Material LCP | ||
Mount Type Free Hanging | ||
Voltage 500V | ||
Series Minitek Microspeed | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Amphenol ICC 10147075 is Minitek Microspeed 1.00mm, board to board right angle combo 26P connector with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka yoke polarization prevents Visual mismating, which makes it Ideal for use in industrial environments.
Supports high-speed performance up to 25Gb/s
EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility
Combo solutions
Dual-beam contact with a robust design for customer application
Blind-mating feature
Supports multiple PCB orientation applications
Related links
- Amphenol Communications Solutions Minitek Microspeed Series Free Hanging PCB Connector Housing 2 Row, 1 mm
- Amphenol Communications Solutions Minitek Microspeed Series Surface Mount PCB Socket 2 Row, 1 mm Pitch
- Amphenol Communications Solutions Minitek Microspeed Series PCB Header 1 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Microspeed Series Right Angle Surface PCB Socket 1 Row, 1 mm
- Amphenol Communications Solutions Minitek Microspeed Series Right Angle Surface PCB Header 1 mm Pitch, 1
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 26 AWG Max
- Amphenol Communications Solutions Minitek 1.80 Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Shielded
