Amphenol Communications Solutions Minitek Microspeed Series PCB Header, 26 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 236-9907
- Mfr. Part No.:
- 10146153-2600RLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 1040 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 520 units)*
$1,649.96
(exc. GST)
$1,814.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 520 - 520 | $3.173 | $1,649.96 | - |
| 1040 - 4680 | $3.027 | $1,574.04 | 4% |
| 5200 + | $2.724 | $1,416.48 | 14% |
*price indicative
- RS Stock No.:
- 236-9907
- Mfr. Part No.:
- 10146153-2600RLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Minitek Microspeed | |
| Pitch | 1mm | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Minitek Microspeed | ||
Pitch 1mm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- CN
The Amphenol ICC 10146153 is minitek microspeed 1.00mm, board to board right angle header SMD 26P connector with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka yoke polarization prevents Visual mismating, which makes it Ideal for use in industrial environments.
Supports high-speed performance up to 25Gb/s
EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility
Header solutions
Dual-beam contact with a robust design for customer application
Blind-mating feature
Supports multiple PCB orientation applications
Related links
- Amphenol Communications Solutions Minitek Microspeed Series PCB Header 1 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Microspeed Series Surface Mount PCB Socket 2 Row, 1 mm Pitch
- Amphenol Communications Solutions Minitek Microspeed Series Free Hanging PCB Connector Housing 2 Row, 1 mm
- Amphenol Communications Solutions Minitek Microspeed Series Right Angle Surface PCB Header 1 mm Pitch, 1
- Amphenol Communications Solutions Minitek Microspeed Series Right Angle Surface PCB Socket 1 Row, 1 mm
- Amphenol Communications Solutions Minitek Series PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Straight PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Header 2 mm Pitch Shrouded
