Samtec PES Series Right Angle Through Hole PCB Socket, 4-Contact, 1 Row, 6.35 mm Pitch Solder
- RS Stock No.:
- 229-5147
- Mfr. Part No.:
- PES-04-01-T-RA-SD
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$311.22
(exc. GST)
$342.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 30 - 30 | $10.374 | $311.22 |
| 60 - 120 | $10.187 | $305.61 |
| 150 - 270 | $10.004 | $300.12 |
| 300 + | $9.824 | $294.72 |
*price indicative
- RS Stock No.:
- 229-5147
- Mfr. Part No.:
- PES-04-01-T-RA-SD
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Pitch | 6.35mm | |
| Current | 27.6A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Stacking Height | 19mm | |
| Voltage | 1.025kV | |
| Series | PES | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Matt Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Pitch 6.35mm | ||
Current 27.6A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Stacking Height 19mm | ||
Voltage 1.025kV | ||
Series PES | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Matt Tin | ||
Standards/Approvals RoHS | ||
The Samtec signal/power combo socket strip has dual blade contact system.
Selectively loading contacts achieves customer specific creep age and clearance requirement
Related links
- Samtec PES Series Right Angle Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- Samtec PES-04-02-L-VT Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- Samtec PET Series Right Angle Through Hole PCB Header 6.35 mm Pitch Shrouded
- Samtec MPT Series Vertical Board 3 Contact(s) 1 Row, Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
- Samtec PSS Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
