Samtec MPT Series Right Angle Through Hole PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.00

(exc. GST)

$12.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.00
10 - 24$10.13
25 +$9.13

*price indicative

RS Stock No.:
644-373
Mfr. Part No.:
MPT-03-01-01-T-RA-SD
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

MPT

Product Type

PCB Header

Pitch

5mm

Current

28A

Housing Material

LCP

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Dual Blade Contact System

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

5mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

2.72mm

Standards/Approvals

Lead (Pb) Free

Voltage

495V

The Samtec 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip by Samtec is a high-power interconnect solution designed for rugged applications requiring reliable power delivery. With a 5.00 mm pitch, this terminal strip accommodates 2 to 8 power positions and features high-power dual blade contacts capable of handling up to 24.7 A per position.

Current rating to 24.7A

RoHS compliant

High-power dual blade contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy