Samtec PET Series Right Angle Through Hole PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 229-5155
- Mfr. Part No.:
- PET-04-01-L-RA-SD
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$405.27
(exc. GST)
$445.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 30 - 30 | $13.509 | $405.27 |
| 60 - 120 | $13.266 | $397.98 |
| 150 - 270 | $13.027 | $390.81 |
| 300 + | $12.792 | $383.76 |
*price indicative
- RS Stock No.:
- 229-5155
- Mfr. Part No.:
- PET-04-01-L-RA-SD
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | PET | |
| Product Type | PCB Header | |
| Current | 58.7A | |
| Pitch | 6.35mm | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 725V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series PET | ||
Product Type PCB Header | ||
Current 58.7A | ||
Pitch 6.35mm | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 725V | ||
The Samtec high-power terminal strip has dual blade contact system.
Selectively loading contacts achieves customer specific creep age and clearance requirements
Hinged for unique mating in any orientation from 0° to 90° and space confined applications
Related links
- Samtec PET Series Right Angle Through Hole PCB Header 6.35 mm Pitch Shrouded
- Samtec PET Series Right Angle Through Hole PCB Header 6.35 mm Pitch Shrouded
- Samtec PET Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Samtec PET Series Right Angle Right Angle PCB Header 6.35 mm Pitch Shrouded
- Samtec PET Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Samtec PET Series Vertical Vertical PCB Header 6.35 mm Pitch Shrouded
- Samtec PET Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Samtec PET Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
