Samtec IPBS Series Straight Through Hole PCB Socket, 30-Contact, 2 Row, 4.191 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 16 more to save $1.23

View bulk pricing options

Subtotal (1 tube of 8 units)*

$35.04

(exc. GST)

$38.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
8 - 8$4.38$35.04-
16 - 32$4.303$34.42$1.23
40 - 72$4.225$33.80$6.20
80 +$4.149$33.19$18.48

*price indicative

RS Stock No.:
229-5073
Mfr. Part No.:
IPBS-115-01-T-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

30

Product Type

PCB Socket

Number of Rows

2

Pitch

4.191mm

Current

5.3A

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

565V

Series

IPBS

Row Pitch

4.19mm

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Plating

Matt Tin

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

The Samtec isolated power socket strip has individually shrouded contacts.

Rugged metal or plastic latching systems

Vertical and right-angle for parallel, perpendicular and coplanar applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy