Samtec IPBS Series Straight Through Hole PCB Socket, 2-Contact, 1 Row, 4.191 mm Pitch Solder
- RS Stock No.:
- 229-5055
- Mfr. Part No.:
- IPBS-102-01-T-S
- Brand:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-5055
- Mfr. Part No.:
- IPBS-102-01-T-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Current | 5.3A | |
| Pitch | 4.191mm | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | IPBS | |
| Row Pitch | 4.191mm | |
| Contact Plating | Matt Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Current 5.3A | ||
Pitch 4.191mm | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series IPBS | ||
Row Pitch 4.191mm | ||
Contact Plating Matt Tin | ||
Standards/Approvals No | ||
The Samtec isolated power socket strip has individually shrouded contacts.
Rugged metal or plastic latching systems
Vertical and right-angle for parallel, perpendicular and coplanar applications
Related links
- Samtec IPBS Series Straight Through Hole PCB Socket 1 Row, 4.191 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 1 Row, 4.191 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.191 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.191 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.191 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.191 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 1 Row, 4.2 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
