Samtec SFM Series Straight Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 2750 more to save 9%

View bulk pricing options

Subtotal (1 reel of 550 units)*

$5,892.70

(exc. GST)

$6,481.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
550 - 2200$10.714$5,892.70-
2750 +$9.643$5,303.659%

*price indicative

RS Stock No.:
227-1705
Mfr. Part No.:
SFM-125-02-S-D-LC-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

50

Sub Type

High Reliability Socket Strip

Number of Rows

2

Current

3.2A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board, Cable

Stacking Height

12mm

Voltage

250V

Series

SFM

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Beryllium Copper

Standards/Approvals

No

The Samtec SFM series 1.27mm SMT tiger eye socket has 25 positions per row and 2 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.

Dual row

Locking clip

Polyamide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy