Samtec TFML Series Vertical Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 644-430
- Mfr. Part No.:
- TFML-125-02-S-D-LC-K-TR
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $22.80
View bulk pricing optionsSubtotal (1 unit)*
$28.62
(exc. GST)
$31.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.62 | - |
| 10 - 24 | $26.34 | $22.80 |
| 25 + | $23.77 | $121.25 |
*price indicative
- RS Stock No.:
- 644-430
- Mfr. Part No.:
- TFML-125-02-S-D-LC-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TFML | |
| Product Type | PCB Header | |
| Current | 3.7A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel, Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-DTL-55302, SET | |
| Voltage | 275V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TFML | ||
Product Type PCB Header | ||
Current 3.7A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel, Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-DTL-55302, SET | ||
Voltage 275V | ||
The Samtec Tiger Eye High-Reliability Locking Terminal Strip is a rugged, high-performance interconnect solution designed for demanding applications requiring secure, high-cycle connections. Featuring a 1.27 mm pitch, this connector utilizes Samtecs proprietary Tiger Eye contact system, which employs a multi-finger beryllium copper contact design to ensure reliable electrical and mechanical performance. The TFML series offers a variety of configurations, including vertical, right-angle, and horizontal orientations, with both through-hole and surface mount terminations available.
Up to 8 Gbps performance
Multiple stack heights
Rugged friction lock feature
Rugged options available
Shrouded body for blind mating
Related links
- Samtec TFML Series Vertical Surface 60 Contact(s) 2 Row, Shrouded
- Samtec TFML Series Vertical Surface 20 Contact(s) 2 Row, Shrouded
- Samtec TFML Series Horizontal Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Vertical Surface 30 Contact(s) 2 Row, Shrouded
- Samtec TFML Series Vertical Through Hole 100 Contact(s) 2 Row, Shrouded
